



LFXTAL071177 | |
---|---|
DigiKey Part Number | 1923-LFXTAL071177TR-ND - Tape & Reel (TR) 1923-LFXTAL071177CT-ND - Cut Tape (CT) 1923-LFXTAL071177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071177 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $5.38400 | $53.84 |
25 | $5.09080 | $127.27 |
50 | $4.88000 | $244.00 |
100 | $4.67820 | $467.82 |
250 | $4.42388 | $1,105.97 |
500 | $4.24096 | $2,120.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.06554 | $4,065.54 |
2,000 | $3.89744 | $7,794.88 |
3,000 | $3.80236 | $11,407.08 |
5,000 | $3.68596 | $18,429.80 |
7,000 | $3.61126 | $25,278.82 |
10,000 | $3.53377 | $35,337.70 |
12,000 | $3.49481 | $41,937.72 |
24,000 | $3.35067 | $80,416.08 |