



LFXTAL070868 | |
---|---|
DigiKey Part Number | 1923-LFXTAL070868TR-ND - Tape & Reel (TR) 1923-LFXTAL070868CT-ND - Cut Tape (CT) 1923-LFXTAL070868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL070868 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL070868 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.20600 | $52.06 |
25 | $4.92320 | $123.08 |
50 | $4.71800 | $235.90 |
100 | $4.52260 | $452.26 |
250 | $4.27728 | $1,069.32 |
500 | $4.10024 | $2,050.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.93069 | $3,930.69 |
2,000 | $3.76811 | $7,536.22 |
3,000 | $3.67623 | $11,028.69 |
5,000 | $3.56367 | $17,818.35 |
7,000 | $3.49145 | $24,440.15 |
10,000 | $3.41650 | $34,165.00 |
12,000 | $3.37884 | $40,546.08 |
24,000 | $3.23947 | $77,747.28 |
25,000 | $3.23145 | $80,786.25 |