IQXC-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXC-26

LFXTAL069527

DigiKey Part Number
1923-LFXTAL069527TR-ND - Tape & Reel (TR)
1923-LFXTAL069527CT-ND - Cut Tape (CT)
1923-LFXTAL069527DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL069527
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL069527 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,871
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.85000$6.85
10$5.98000$59.80
25$5.65880$141.47
50$5.42540$271.27
100$5.20020$520.02
250$4.91796$1,229.49
500$4.71448$2,357.24
1,000$4.51940$4,519.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.59105$10,773.15
6,000$3.44274$20,656.44
9,000$3.36344$30,270.96
Manufacturers Standard Package