



LFXTAL069381 | |
---|---|
DigiKey Part Number | 1923-LFXTAL069381TR-ND - Tape & Reel (TR) 1923-LFXTAL069381CT-ND - Cut Tape (CT) 1923-LFXTAL069381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069381 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069381 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.88200 | $48.82 |
25 | $4.61960 | $115.49 |
50 | $4.42880 | $221.44 |
100 | $4.24520 | $424.52 |
250 | $4.01492 | $1,003.73 |
500 | $3.84878 | $1,924.39 |
1,000 | $3.68958 | $3,689.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.45074 | $10,352.22 |