



LFXTAL068911 | |
---|---|
DigiKey Part Number | 1923-LFXTAL068911TR-ND - Tape & Reel (TR) 1923-LFXTAL068911CT-ND - Cut Tape (CT) 1923-LFXTAL068911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL068911 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL068911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.70500 | $47.05 |
25 | $4.45040 | $111.26 |
50 | $4.26640 | $213.32 |
100 | $4.08990 | $408.99 |
250 | $3.86772 | $966.93 |
500 | $3.70744 | $1,853.72 |
1,000 | $3.55413 | $3,554.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.32403 | $9,972.09 |
6,000 | $3.18669 | $19,120.14 |
9,000 | $3.10901 | $27,981.09 |
15,000 | $3.01393 | $45,208.95 |
21,000 | $2.95290 | $62,010.90 |