

LFXTAL061673 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL061673TR-ND - Tape & Reel (TR) 1923-LFXTAL061673CT-ND - Cut Tape (CT) 1923-LFXTAL061673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL061673 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.27800 | $52.78 |
| 25 | $4.99200 | $124.80 |
| 50 | $4.78500 | $239.25 |
| 100 | $4.58600 | $458.60 |
| 250 | $4.33700 | $1,084.25 |
| 500 | $4.15762 | $2,078.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.98562 | $3,985.62 |
| 2,000 | $3.82082 | $7,641.64 |
| 3,000 | $3.72760 | $11,182.80 |
| 5,000 | $3.61348 | $18,067.40 |
| 7,000 | $3.54026 | $24,781.82 |
| 10,000 | $3.46428 | $34,642.80 |

