



LFXTAL059596 | |
---|---|
DigiKey Part Number | 1923-LFXTAL059596TR-ND - Tape & Reel (TR) 1923-LFXTAL059596CT-ND - Cut Tape (CT) 1923-LFXTAL059596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059596 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
EDA/CAD Models | LFXTAL059596 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.13450 | $9,403.50 |