


LFXTAL056463 | |
---|---|
DigiKey Part Number | 1923-LFXTAL056463TR-ND - Tape & Reel (TR) 1923-LFXTAL056463CT-ND - Cut Tape (CT) 1923-LFXTAL056463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL056463 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL056463 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.64200 | $26.42 |
25 | $2.49600 | $62.40 |
50 | $2.39220 | $119.61 |
100 | $2.29340 | $229.34 |
250 | $2.16864 | $542.16 |
500 | $2.07908 | $1,039.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.99305 | $1,993.05 |
2,000 | $1.91057 | $3,821.14 |
3,000 | $1.86392 | $5,591.76 |
5,000 | $1.80679 | $9,033.95 |
7,000 | $1.77013 | $12,390.91 |
10,000 | $1.73210 | $17,321.00 |
12,000 | $1.71296 | $20,555.52 |
24,000 | $1.64219 | $39,412.56 |
25,000 | $1.63813 | $40,953.25 |