CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180

LFXTAL055474

DigiKey Part Number
1923-LFXTAL055474TR-ND - Tape & Reel (TR)
1923-LFXTAL055474CT-ND - Cut Tape (CT)
1923-LFXTAL055474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL055474
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL055474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.82000$4.82
10$4.18300$41.83
25$3.95040$98.76
50$3.78880$189.44
100$3.63190$363.19
250$3.43456$858.64
500$3.29260$1,646.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.15634$3,156.34
2,000$3.02576$6,051.52
3,000$2.95195$8,855.85
5,000$2.86152$14,307.60
7,000$2.80350$19,624.50
10,000$2.74331$27,433.10
12,000$2.71304$32,556.48
24,000$2.60108$62,425.92
25,000$2.59462$64,865.50
Manufacturers Standard Package