

LFXTAL055293 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL055293TR-ND - Tape & Reel (TR) 1923-LFXTAL055293CT-ND - Cut Tape (CT) 1923-LFXTAL055293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL055293 |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL055293 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.22600 | $42.26 |
| 25 | $4.00080 | $100.02 |
| 50 | $3.83440 | $191.72 |
| 100 | $3.67540 | $367.54 |
| 250 | $3.47584 | $868.96 |
| 500 | $3.33194 | $1,665.97 |
| 1,000 | $3.19413 | $3,194.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.98729 | $8,961.87 |
| 6,000 | $2.86382 | $17,182.92 |
| 9,000 | $2.79401 | $25,146.09 |
| 15,000 | $2.70852 | $40,627.80 |
| 21,000 | $2.65367 | $55,727.07 |
| 30,000 | $2.59678 | $77,903.40 |

