


LFXTAL051755 | |
---|---|
DigiKey Part Number | 1923-LFXTAL051755TR-ND - Tape & Reel (TR) 1923-LFXTAL051755CT-ND - Cut Tape (CT) 1923-LFXTAL051755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL051755 |
Description | CRYSTAL 18.4320MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 16pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.63600 | $26.36 |
25 | $2.48960 | $62.24 |
50 | $2.38620 | $119.31 |
100 | $2.28760 | $228.76 |
250 | $2.16312 | $540.78 |
500 | $2.07378 | $1,036.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.97433 | $1,974.33 |
2,000 | $1.89264 | $3,785.28 |
3,000 | $1.84646 | $5,539.38 |
5,000 | $1.78985 | $8,949.25 |
7,000 | $1.75355 | $12,274.85 |
10,000 | $1.71586 | $17,158.60 |
12,000 | $1.69691 | $20,362.92 |
24,000 | $1.62680 | $39,043.20 |
25,000 | $1.62277 | $40,569.25 |