


LFXTAL036274 | |
---|---|
DigiKey Part Number | 1923-LFXTAL036274TR-ND - Tape & Reel (TR) 1923-LFXTAL036274CT-ND - Cut Tape (CT) 1923-LFXTAL036274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL036274 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.63600 | $26.36 |
25 | $2.48960 | $62.24 |
50 | $2.38620 | $119.31 |
100 | $2.28760 | $228.76 |
250 | $2.16312 | $540.78 |
500 | $2.07378 | $1,036.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.98797 | $1,987.97 |
2,000 | $1.90569 | $3,811.38 |
3,000 | $1.85916 | $5,577.48 |
5,000 | $1.80218 | $9,010.90 |
7,000 | $1.76561 | $12,359.27 |
10,000 | $1.72768 | $17,276.80 |
12,000 | $1.70859 | $20,503.08 |
24,000 | $1.63800 | $39,312.00 |
25,000 | $1.63395 | $40,848.75 |