

LFXTAL036034 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL036034TR-ND - Tape & Reel (TR) 1923-LFXTAL036034CT-ND - Cut Tape (CT) 1923-LFXTAL036034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL036034 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 16pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL036034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.60900 | $36.09 |
| 25 | $3.41040 | $85.26 |
| 50 | $3.26880 | $163.44 |
| 100 | $3.13400 | $313.40 |
| 250 | $2.96336 | $740.84 |
| 500 | $2.84086 | $1,420.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72329 | $2,723.29 |
| 2,000 | $2.61066 | $5,221.32 |
| 3,000 | $2.54697 | $7,640.91 |
| 5,000 | $2.46893 | $12,344.65 |
| 7,000 | $2.41886 | $16,932.02 |
| 10,000 | $2.36690 | $23,669.00 |

