HC494HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC494HSMX
WEbinar Powered by Digi-Key: Crystals and Oscillators

LFXTAL033575

DigiKey Part Number
1923-LFXTAL033575TR-ND - Tape & Reel (TR)
1923-LFXTAL033575CT-ND - Cut Tape (CT)
1923-LFXTAL033575DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL033575
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 18pF 60 Ohms HC49/4HSMX
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL033575 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC49/4HSMX
Size / Dimension
0.528" L x 0.193" W (13.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,477
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.63600$26.36
25$2.48960$62.24
50$2.38620$119.31
100$2.28760$228.76
250$2.16312$540.78
500$2.07378$1,036.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.98797$1,987.97
2,000$1.90569$3,811.38
3,000$1.85916$5,577.48
5,000$1.80218$9,010.90
7,000$1.76561$12,359.27
10,000$1.72768$17,276.80
12,000$1.70859$20,503.08
24,000$1.63800$39,312.00
25,000$1.63395$40,848.75
Manufacturers Standard Package