

LFXTAL021675 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL021675TR-ND - Tape & Reel (TR) 1923-LFXTAL021675CT-ND - Cut Tape (CT) 1923-LFXTAL021675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL021675 |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL021675 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.445" L x 0.185" W (11.30mm x 4.70mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.49280 | $62.32 |
| 50 | $2.38920 | $119.46 |
| 100 | $2.29050 | $229.05 |
| 250 | $2.16588 | $541.47 |
| 500 | $2.07642 | $1,038.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.99051 | $1,990.51 |
| 2,000 | $1.90813 | $3,816.26 |
| 3,000 | $1.86154 | $5,584.62 |
| 5,000 | $1.80449 | $9,022.45 |
| 7,000 | $1.76787 | $12,375.09 |
| 10,000 | $1.72989 | $17,298.90 |


