


LFXTAL003334 | |
---|---|
DigiKey Part Number | 1923-LFXTAL003334TR-ND - Tape & Reel (TR) 1923-LFXTAL003334CT-ND - Cut Tape (CT) 1923-LFXTAL003334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL003334 |
Description | CRYSTAL 7.3728MHZ 16PF SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 16pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL003334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.68700 | $36.87 |
25 | $3.48800 | $87.20 |
50 | $3.34360 | $167.18 |
100 | $3.20480 | $320.48 |
250 | $3.03052 | $757.63 |
500 | $2.90522 | $1,452.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.78509 | $2,785.09 |
2,000 | $2.66985 | $5,339.70 |
3,000 | $2.60472 | $7,814.16 |
5,000 | $2.52492 | $12,624.60 |
7,000 | $2.47370 | $17,315.90 |
10,000 | $2.42057 | $24,205.70 |
12,000 | $2.39386 | $28,726.32 |
24,000 | $2.29503 | $55,080.72 |
25,000 | $2.28935 | $57,233.75 |