
LFXTAL003156B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL003156B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003156B |
Description | CRYSTAL 8.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL003156B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.190" W (11.35mm x 4.85mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.25600 | $32.56 |
| 25 | $3.08160 | $77.04 |
| 50 | $2.95320 | $147.66 |
| 100 | $2.83070 | $283.07 |
| 250 | $2.67692 | $669.23 |
| 500 | $2.56626 | $1,283.13 |
| 1,000 | $2.46012 | $2,460.12 |
| 2,500 | $2.32646 | $5,816.15 |







