



LFTVXO079049 | |
---|---|
DigiKey Part Number | 1923-1757-2-ND - Tape & Reel (TR) 1923-1757-1-ND - Cut Tape (CT) 1923-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTVXO079049 |
Description | XTAL OSC VCTCXO 16.3680MHZ SNWV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.368 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.368 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.93000 | $39.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $24.94296 | $74,828.88 |