


LFTVXO075807 | |
---|---|
DigiKey Part Number | 1923-LFTVXO075807TR-ND - Tape & Reel (TR) 1923-LFTVXO075807CT-ND - Cut Tape (CT) 1923-LFTVXO075807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTVXO075807 |
Description | XTAL OSC VCTCXO 20.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.89000 | $107.89 |
10 | $93.76100 | $937.61 |
25 | $91.07960 | $2,276.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $74.41219 | $223,236.57 |