
LFTCXO085792 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO085792-ND |
Manufacturer | |
Manufacturer Product Number | LFTCXO085792 |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.00000 | $257.00 |
| 10 | $223.44400 | $2,234.44 |
| 25 | $211.35160 | $5,283.79 |
| 50 | $202.65340 | $10,132.67 |
| 100 | $194.32500 | $19,432.50 |
| 250 | $189.12772 | $47,281.93 |

