IQXT-205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXT-205
WEbinar Powered by Digi-Key: Crystals and Oscillators

LFTCXO079060

DigiKey Part Number
1923-1752-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFTCXO079060
Description
XTAL OSC TCXO 33.6000MHZ SNWV
Customer Reference
Detailed Description
33.6 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
33.6 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
1.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.