Parametric Equivalent
Parametric Equivalent


LFTCXO075797 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO075797TR-ND - Tape & Reel (TR) 1923-LFTCXO075797CT-ND - Cut Tape (CT) 1923-LFTCXO075797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO075797 |
Description | XTAL OSC TCXO 20.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.31000 | $112.31 |
| 10 | $97.63900 | $976.39 |
| 25 | $92.34040 | $2,308.51 |
| 50 | $88.53080 | $4,426.54 |
| 100 | $84.88210 | $8,488.21 |
| 250 | $80.29380 | $20,073.45 |
| 500 | $76.99352 | $38,496.76 |
| 1,000 | $74.50734 | $74,507.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $74.50734 | $223,522.02 |



