
LFSPXO084283 | |
---|---|
DigiKey Part Number | 1923-LFSPXO084283TR-ND - Tape & Reel (TR) 1923-LFSPXO084283CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LFSPXO084283 |
Description | XTAL OSC XO 125.0MHZ LVPECL 3.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.02000 | $66.02 |
10 | $57.35400 | $573.54 |
25 | $54.24200 | $1,356.05 |
50 | $52.38620 | $2,619.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $42.79984 | $128,399.52 |