
LFSPXO084282 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO084282TR-ND - Tape & Reel (TR) 1923-LFSPXO084282CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LFSPXO084282 |
Description | XTAL OSC XO 200.0MHZ LVPECL 3.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.30000 | $106.30 |
| 10 | $92.38500 | $923.85 |
| 25 | $87.37480 | $2,184.37 |
| 50 | $83.76880 | $4,188.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $73.17135 | $219,514.05 |

