LFSPXO083813REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO083820

DigiKey Part Number
1923-LFSPXO083820TR-ND - Tape & Reel (TR)
1923-LFSPXO083820CT-ND - Cut Tape (CT)
1923-LFSPXO083820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO083820
Description
XTAL OSC 25.0000MHZ CMOS SMD 1.
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,081
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.34000$11.34
10$9.88000$98.80
25$9.34000$233.50
50$8.95320$447.66
100$8.58270$858.27
250$8.11672$2,029.18
500$7.78126$3,890.63
1,000$7.45964$7,459.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.93066$17,791.98
6,000$5.91491$35,489.46
Manufacturers Standard Package