Parametric Equivalent
Parametric Equivalent

LFSPXO083326 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083326TR-ND - Tape & Reel (TR) 1923-LFSPXO083326CT-ND - Cut Tape (CT) 1923-LFSPXO083326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083326 |
Description | XTAL OSC 125.0000MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO083326 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.12000 | $77.12 |
| 10 | $67.05500 | $670.55 |
| 25 | $63.41400 | $1,585.35 |
| 50 | $60.79640 | $3,039.82 |
| 100 | $59.74980 | $5,974.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $48.81516 | $146,445.48 |


