
LFSPXO068239 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO068239TR-ND - Tape & Reel (TR) 1923-LFSPXO068239CT-ND - Cut Tape (CT) 1923-LFSPXO068239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO068239 |
Description | 3.68640 MHZ IQXO-540 STANDARD 2. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.27068 | $30,812.04 |
| 6,000 | $9.84738 | $59,084.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $14.53600 | $145.36 |
| 25 | $13.74640 | $343.66 |
| 50 | $13.17740 | $658.87 |
| 100 | $12.63320 | $1,263.32 |
| 250 | $11.94684 | $2,986.71 |
| 500 | $11.45304 | $5,726.52 |
| 1,000 | $10.97998 | $10,979.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $13.97700 | $139.77 |
| 25 | $13.21680 | $330.42 |
| 50 | $12.67100 | $633.55 |
| 100 | $12.14730 | $1,214.73 |
| 250 | $11.48740 | $2,871.85 |
| 500 | $11.01254 | $5,506.27 |
| 1,000 | $10.69206 | $10,692.06 |




