New Product
4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO065881

DigiKey Part Number
1923-LFSPXO065881TR-ND - Tape & Reel (TR)
1923-LFSPXO065881CT-ND - Cut Tape (CT)
1923-LFSPXO065881DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO065881
Description
4.0MHZ IQXO-791 STANDARD 2.5 X 2
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.15000$13.15
10$11.45300$114.53
25$10.83280$270.82
50$10.38380$519.19
100$9.95380$995.38
250$9.41296$2,353.24
500$9.02392$4,511.96
1,000$8.65091$8,650.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.09174$24,275.22
6,000$7.75807$46,548.42
9,000$7.56942$68,124.78
Manufacturers Standard Package