
LFSPXO058610 | |
---|---|
DigiKey Part Number | 1923-LFSPXO058610TR-ND - Tape & Reel (TR) 1923-LFSPXO058610CT-ND - Cut Tape (CT) 1923-LFSPXO058610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO058610 |
Description | CFPS-72 7.0 X 5.0MM1.0MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $10.72600 | $107.26 |
25 | $10.14200 | $253.55 |
50 | $9.72360 | $486.18 |
100 | $9.32030 | $932.03 |
250 | $8.81448 | $2,203.62 |
500 | $8.44998 | $4,224.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.10070 | $8,100.70 |
2,000 | $7.76615 | $15,532.30 |
3,000 | $7.57703 | $22,731.09 |
5,000 | $7.34541 | $36,727.05 |
7,000 | $7.19684 | $50,377.88 |
10,000 | $7.04270 | $70,427.00 |