LFSPXO050283 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,345
Unit Price: $13.73000
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO050283

DigiKey Part Number
1923-LFSPXO050283TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFSPXO050283
Description
XTAL OSC 32.768KHZ CMOS SMD 3.3V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO050283 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.134" L x 0.106" W (3.40mm x 2.70mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
20µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KK3270046Diodes Incorporated3,34531-KK3270046CT-ND$13.73000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.83369$23,501.07
Manufacturers Standard Package