

LFSPXO050283 | |
|---|---|
DigiKey Part Number | 1923-1767-2-ND - Tape & Reel (TR) 1923-1767-1-ND - Cut Tape (CT) 1923-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO050283 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KK3270046 | Diodes Incorporated | 3,345 | 31-KK3270046CT-ND | $155.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $12.52100 | $125.21 |
| 25 | $11.84240 | $296.06 |
| 50 | $11.35060 | $567.53 |
| 100 | $10.88120 | $1,088.12 |
| 250 | $10.29036 | $2,572.59 |
| 500 | $9.86514 | $4,932.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.45752 | $9,457.52 |
| 2,000 | $9.06704 | $18,134.08 |
| 3,000 | $8.84631 | $26,538.93 |
| 5,000 | $8.57604 | $42,880.20 |
| 7,000 | $8.40267 | $58,818.69 |

