
LFSPXO025876 | |
---|---|
DigiKey Part Number | 1923-LFSPXO025876TR-ND - Tape & Reel (TR) 1923-LFSPXO025876CT-ND - Cut Tape (CT) 1923-LFSPXO025876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025876 |
Description | XTAL OSC XO 13.5600MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13.56 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
10 | $13.67100 | $136.71 |
50 | $12.39040 | $619.52 |
100 | $11.87720 | $1,187.72 |
500 | $10.76824 | $5,384.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.32344 | $10,323.44 |
2,000 | $9.89734 | $19,794.68 |
3,000 | $9.65644 | $28,969.32 |
5,000 | $9.36154 | $46,807.70 |
7,000 | $9.17227 | $64,205.89 |