

LFSPXO024957 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO024957TR-ND - Tape & Reel (TR) 1923-LFSPXO024957CT-ND - Cut Tape (CT) 1923-LFSPXO024957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO024957 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO024957 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $12.85000 | $128.50 |
| 25 | $12.15480 | $303.87 |
| 50 | $11.65160 | $582.58 |
| 100 | $11.16890 | $1,116.89 |
| 250 | $10.56264 | $2,640.66 |
| 500 | $10.12592 | $5,062.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.70762 | $9,707.62 |
| 2,000 | $9.30686 | $18,613.72 |
| 3,000 | $9.08029 | $27,240.87 |
| 5,000 | $8.80288 | $44,014.40 |
| 7,000 | $8.62486 | $60,374.02 |

