


LFSPXO019082 | |
---|---|
DigiKey Part Number | 1923-LFSPXO019082TR-ND - Tape & Reel (TR) 1923-LFSPXO019082CT-ND - Cut Tape (CT) 1923-LFSPXO019082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019082 |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
10 | $13.67100 | $136.71 |
25 | $12.92400 | $323.10 |
50 | $12.39040 | $619.52 |
100 | $11.87720 | $1,187.72 |
250 | $11.23264 | $2,808.16 |
500 | $10.76824 | $5,384.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.32344 | $10,323.44 |
2,000 | $9.89734 | $19,794.68 |
3,000 | $9.65644 | $28,969.32 |
5,000 | $9.36154 | $46,807.70 |
7,000 | $9.17227 | $64,205.89 |