LFSPXO009443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO009443

LFSPXO018739

DigiKey Part Number
1923-LFSPXO018739TR-ND - Tape & Reel (TR)
1923-LFSPXO018739CT-ND - Cut Tape (CT)
1923-LFSPXO018739DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO018739
Description
XTAL OSC XO 40.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO018739 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,486
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.66000$15.66
10$13.58400$135.84
25$12.84160$321.04
50$12.31120$615.56
100$11.80130$1,180.13
250$11.16084$2,790.21
500$10.69938$5,349.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.25744$10,257.44
2,000$9.83405$19,668.10
3,000$9.59470$28,784.10
5,000$9.30169$46,508.45
7,000$9.11363$63,795.41
Manufacturers Standard Package