LFSPXO009437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO009437
WEbinar Powered by Digi-Key: Crystals and Oscillators

LFSPXO018041

DigiKey Part Number
1923-LFSPXO018041TR-ND - Tape & Reel (TR)
1923-LFSPXO018041CT-ND - Cut Tape (CT)
1923-LFSPXO018041DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO018041
Description
XTAL OSC XO 4.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO018041 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
4 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.21000$14.21
10$12.34100$123.41
25$11.67280$291.82
50$11.18840$559.42
100$10.72600$1,072.60
250$10.14356$2,535.89
500$9.72412$4,862.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.32228$9,322.28
2,000$8.93747$17,874.94
3,000$8.71986$26,159.58
5,000$8.45349$42,267.45
7,000$8.28256$57,977.92
10,000$8.10527$81,052.70
Manufacturers Standard Package