


LFSPXO018037 | |
---|---|
DigiKey Part Number | 1923-LFSPXO018037TR-ND - Tape & Reel (TR) 1923-LFSPXO018037CT-ND - Cut Tape (CT) 1923-LFSPXO018037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018037 |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.24000 | $14.24 |
10 | $12.37300 | $123.73 |
25 | $11.70280 | $292.57 |
50 | $11.21700 | $560.85 |
100 | $10.75350 | $1,075.35 |
250 | $10.16948 | $2,542.37 |
500 | $9.74900 | $4,874.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.98455 | $7,984.55 |
2,000 | $7.65477 | $15,309.54 |
3,000 | $7.46832 | $22,404.96 |
5,000 | $7.24003 | $36,200.15 |
7,000 | $7.09357 | $49,654.99 |
10,000 | $6.94163 | $69,416.30 |