LFSPXO009440 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Crystek Corporation
In Stock: 0
Unit Price: $32.82856
Datasheet
LFSPXO009437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO009437
WEbinar Powered by Digi-Key: Crystals and Oscillators

LFSPXO009440

DigiKey Part Number
1923-LFSPXO009440TR-ND - Tape & Reel (TR)
1923-LFSPXO009440CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LFSPXO009440
Description
XTAL OSC XO 125.0000MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO009440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.11000$26.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.41553$17,415.53
Manufacturers Standard Package