
IO-EL8-F-JL-P | |
---|---|
DigiKey Part Number | 1937-IO-EL8-F-JL-P-ND |
Manufacturer | |
Manufacturer Product Number | IO-EL8-F-JL-P |
Description | ETHERLATCH JL SERIES 8P8C PASS-T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | IO-EL8-F-JL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Adapter | |
Features | Backshell | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Front Side Nut, Metal Gland | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | Zinc Alloy | |
Operating Temperature | -30°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.50000 | $101.50 |
10 | $82.72300 | $827.23 |
25 | $76.26800 | $1,906.70 |
50 | $71.72040 | $3,586.02 |
100 | $67.44640 | $6,744.64 |