
IO-CAT6-25-P | |
|---|---|
DigiKey Part Number | 1937-1022-ND |
Manufacturer | |
Manufacturer Product Number | IO-CAT6-25-P |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Circular Push Pull Coupling | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $743.88000 | $743.88 |
| 10 | $632.30700 | $6,323.07 |
| 25 | $592.75040 | $14,818.76 |
| 50 | $564.48980 | $28,224.49 |
| 100 | $537.58580 | $53,758.58 |

