
IO-CAT6-200-P | |
|---|---|
DigiKey Part Number | 1937-1026-ND |
Manufacturer | |
Manufacturer Product Number | IO-CAT6-200-P |
Description | CABLE MOD 8P8C PLUG TO PLUG 200' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 200.00' (60.96m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Circular Push Pull Coupling | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,088.32000 | $3,088.32 |
| 10 | $2,625.57700 | $26,255.77 |
| 26 | $2,545.06654 | $66,171.73 |

