
IO-CAT5-100-P | |
|---|---|
DigiKey Part Number | 1937-1020-ND |
Manufacturer | |
Manufacturer Product Number | IO-CAT5-100-P |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Push Pull Coupling | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $894.91000 | $894.91 |
| 10 | $760.74400 | $7,607.44 |
| 25 | $713.15600 | $17,828.90 |
| 50 | $679.16160 | $33,958.08 |
| 100 | $656.69230 | $65,669.23 |

