
IO-CAT5-10-P | |
|---|---|
DigiKey Part Number | 1937-1017-ND |
Manufacturer | |
Manufacturer Product Number | IO-CAT5-10-P |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Push Pull Coupling | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $310.85000 | $310.85 |
| 10 | $264.21400 | $2,642.14 |
| 25 | $247.67760 | $6,191.94 |
| 50 | $235.86160 | $11,793.08 |
| 100 | $224.61380 | $22,461.38 |
| 250 | $210.56940 | $52,642.35 |

