
XWA065012A-11A | |
---|---|
DigiKey Part Number | 166-XWA065012A-11A-ND |
Manufacturer | |
Manufacturer Product Number | XWA065012A-11A |
Description | 65 WATT MEDICAL/ITE DESKTOP POWE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.416A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 5 Pin | |
Cord Length | - | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.35" L x 2.09" W x 1.26" H (85.0mm x 53.0mm x 32.0mm) | |
Approval Agency | CE, cTUVus, FCC | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $321.21000 | $321.21 |
5 | $295.36600 | $1,476.83 |
10 | $284.88100 | $2,848.81 |
25 | $271.60360 | $6,790.09 |
50 | $261.96860 | $13,098.43 |
100 | $252.67630 | $25,267.63 |
250 | $240.89760 | $60,224.40 |