
MWC100015B-12A | |
---|---|
DigiKey Part Number | MWC100015B-12A-ND |
Manufacturer | |
Manufacturer Product Number | MWC100015B-12A |
Description | AC/DC DESKTOP ADAPTER 15V 99W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 99 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 6.6A | |
Power (Watts) | 99 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.09" L x 2.27" W x 1.52" H (180.1mm x 57.7mm x 38.6mm) | |
Approval Agency | CE, cTUVus, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $570.97000 | $570.97 |
5 | $525.03600 | $2,625.18 |
20 | $488.45400 | $9,769.08 |
40 | $471.13175 | $18,845.27 |
60 | $461.28417 | $27,677.05 |
100 | $449.17000 | $44,917.00 |