
MWA120015A-12A | |
---|---|
DigiKey Part Number | EPS529-ND |
Manufacturer | |
Manufacturer Product Number | MWA120015A-12A |
Description | AC/DC DESKTOP ADAPTER 15V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 8A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 8 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $650.23000 | $650.23 |
5 | $597.95800 | $2,989.79 |
20 | $556.28700 | $11,125.74 |
40 | $536.56000 | $21,462.40 |
60 | $525.34117 | $31,520.47 |
100 | $511.54610 | $51,154.61 |