
MWA065024B-11A | |
---|---|
DigiKey Part Number | EPS542-ND |
Manufacturer | |
Manufacturer Product Number | MWA065024B-11A |
Description | AC/DC DESKTOP ADAPTER 24V 72W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 72 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3A | |
Power (Watts) | 72 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.508 lb (230.42 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $494.83000 | $494.83 |
5 | $455.04800 | $2,275.24 |