FWE050018B-10B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inventus Power
In Stock: 165
Unit Price: $281.34000
Datasheet
18V 49 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWE050018B-10B

DigiKey Part Number
EPS564-ND
Manufacturer
Manufacturer Product Number
FWE050018B-10B
Description
AC/DC DESKTOP ADAPTER 18V 49W
Customer Reference
Detailed Description
18V 49 W AC/DC External Desktop (Class II) Adapter Cord Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
85 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
2.7A
Power (Watts)
49 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C8
Size / Dimension
4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm)
Approval Agency
CB, CE, cTUVus
Weight
0.596 lb (270.34 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes