FWE050015A-10B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Inventus Power
In Stock: 0
Unit Price: $222.03838
Datasheet

Similar


WEC
In Stock: 9
Unit Price: $259.80000
Datasheet
15V 50 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWE050015A-10B

DigiKey Part Number
EPS561-ND
Manufacturer
Manufacturer Product Number
FWE050015A-10B
Description
AC/DC DESKTOP ADAPTER 15V 50W
Customer Reference
Detailed Description
15V 50 W AC/DC External Desktop (Class I) Adapter Cord Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
85 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
3.3A
Power (Watts)
50 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C6
Size / Dimension
4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm)
Approval Agency
CB, CE, cTUVus
Weight
0.596 lb (270.34 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes