24V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWE030024A-10A

DigiKey Part Number
EPS579-ND
Manufacturer
Manufacturer Product Number
FWE030024A-10A
Description
AC/DC DESKTOP ADAPTER 24V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C6
Size / Dimension
3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
Approval Agency
CB, CE, cURus, GS, TUV
Weight
0.353 lb (160.12 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$249.19000$249.19
5$229.11600$1,145.58
20$213.15900$4,263.18
40$205.59925$8,223.97
60$201.30067$12,078.04
100$196.01370$19,601.37
260$186.49462$48,488.60
Manufacturers Standard Package